N01S818HAT22I

onsemi
863-N01S818HAT22I
N01S818HAT22I

Mfr.:

Description:
SRAM Serial SRAM Memory, Ultra-Low-Power, 1 Mb, 1.7 - 2.2 V 100 Units/Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
4,35 € 43,50 €
4,21 € 84,20 €
4,14 € 207,00 €
4,02 € 402,00 €
3,90 € 780,00 €
3,79 € 1.895,00 €
3,77 € 3.770,00 €
3,66 € 7.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
25 ns
20 MHz
SPI
2.2 V
1.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: onsemi
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: N01S818HA
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320201
ECCN:
EAR99

N01S8 1Mb Ultra-Low Power Serial SRAM

onsemi N01S8x 1Mb Ultra-Low Power Serial SRAM offers high-speed performance and low power. onsemi N01S8x SRAM operates with a single chip select (CS) input and uses a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within these devices. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used. In QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. N01S8x SRAM operates over a wide temperature range of -40°C to +85°C and is offered in a 8-lead TSSOP package.