NCH-RSL10-101Q48-ABG

onsemi
863-NCHRSL1010Q48ABG
NCH-RSL10-101Q48-ABG

Mfr.:

Description:
RF System on a Chip - SoC Radio SoC Ultr Low Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.932

Stock:
1.932 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
3,41 € 34,10 €
3,28 € 82,00 €
3,11 € 311,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,82 € 2.820,00 €
Full Reel (Order in multiples of 3000)
2,81 € 8.430,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M3
2.4 GHz
2 Mbps
6 dBm
- 94 dBm
1.1 V
3.3 V
5.6 mA
8.9 mA
384 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
Brand: onsemi
Data Bus Width: 32 bit
Data RAM Size: 76 kB, 88 kB
Data RAM Type: SRAM
Height: 1 mm
Interface Type: GPIO, I2C, PCM, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: RSL10
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Unit Weight: 1,507 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542310070
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
5A991.g

RSL10 Multi-Protocol System-on-Chip

onsemi RSL10 Multi-Protocol Bluetooth 5 System-on-Chip (SoC) is designed to bring ultra-low-power wireless connectivity to IoT and connected wearables, such as health and wellness devices. The RSL10 SoC is specifically designed for applications using 1.2V and 1.5V batteries, and supports a 1.1V to 3.6V voltage supply range without requiring an external DC/DC converter. The highly-integrated RSL10 features a dual-core architecture and a 2.4GHz transceiver, providing the flexibility to support Bluetooth low energy technology and 2.4GHz proprietary or custom protocols.

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.