NCP81567MNTXG

onsemi
863-NCP81567MNTXG
NCP81567MNTXG

Mfr.:

Description:
Switching Controllers 6+2 IMVP9.2 V0.7 CONTROLLER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,40 € 24,00 €
2,19 € 54,75 €
1,87 € 187,00 €
1,76 € 440,00 €
1,58 € 790,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2500)
1,23 € 3.075,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
630 kHz
4.75 V to 5.25 V
- 40 C
+ 125 C
SMD/SMT
QFN-52
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 20 ns
Input Voltage - Max: 5.25 V
Input Voltage - Min: 4.75 V
Isolation: Non-Isolated
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 110 ns
Series: NCP81567
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

NCP81567 6+2 Phase Output Controller

onsemi NCP81567 6+2 Phase Output Controller is a two-rail, six plus two-phase buck solution optimized for Intel’s IMVP9.2 CPUs. The multi-phase rail control system is based on Dual-Edge pulse-width modulation (PWM) combined with DCR current sensing. This combination provides an ultra-fast initial response to dynamic load events and reduced system cost. The onsemi NCP81567 offers an ultra-low offset current monitor amplifier with programmable offset compensation for high-accuracy current monitoring.