NTK3134NT3G

onsemi
863-NTK3134NT3G
NTK3134NT3G

Mfr.:

Description:
MOSFETs Small Signal MOSFET 20V 890 mA 350 mOhm Single N-Channel with ESD Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.375

Stock:
27.375 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,215 € 2,15 €
0,122 € 12,20 €
0,083 € 41,50 €
0,065 € 65,00 €
0,057 € 142,50 €
0,05 € 250,00 €
0,046 € 460,00 €
0,04 € 1.000,00 €
Full Reel (Order in multiples of 40000)
0,04 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
890 mA
1.2 Ohms
- 8 V, 8 V
1.2 V
- 55 C
+ 150 C
450 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Fall Time: 7.4 ns
Forward Transconductance - Min: 1.6 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Series: NTK3134N
Factory Pack Quantity: 40000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 17.3 ns
Typical Turn-On Delay Time: 6.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

NTK3134N Single N-Channel Power MOSFETs

onsemi NTK3134N Single N-Channel Power MOSFETs with ESD protection are robust MOSFETs optimized for high-efficiency switching applications. Encased in a compact 3-lead SOT-723 package, the onsemi NTK3134N components deliver a low RDS(on) of 0.20Ω at 4.5V, minimizing conduction losses and enhancing thermal performance. With a drain-source voltage rating of 20V and a steady-state continuous drain current capability of 890mA (maximum), the NTK3134N MOSFETs are ideal for use in portable electronics, DC-DC converters, and load switch circuits. Fast switching speeds and low gate charge contribute to reduced power consumption and improved overall system efficiency, making these MOSFETs a reliable choice for space-constrained, power-sensitive designs.

NTK3134N & NTK3139P Power MOSFETs

Power MOSFETs with ESD protection provide optimal performance in space-saving packages for portable applications.