BMD-360-A-R

u-blox
377-BMD-360-A-R
BMD-360-A-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 MOD BLE 5.1 NORDIC nRF52811 SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.136

Stock:
14.136 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
3,54 € 35,40 €
Full Reel (Order in multiples of 1000)
3,54 € 3.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BMD-360
BLE, Bluetooth 5.1
I2C, SPI, UART
4 dBm
2 Mb/s
- 97 dBm
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: u-blox
Core: ARM Cortex M4
Dimensions: 14 mm x 9.8 mm x 1.9 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1.9 mm
Length: 14 mm
Memory Size: 192 kB
Modulation: GFSK
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 97 dBm
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.2 mA
Supply Current Transmitting: 15.4 mA
Width: 9.8 mm
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BMD-360-A-R Ultralow Power Bluetooth 5.1 Module

u-blox BMD-360-A-R Ultralow Power Bluetooth 5.1 Module is a powerful, highly flexible module based on the Nordic Semiconductor nRF52811 SoC. The board features an Arm® Cortex® M4 CPU, an embedded 2.4GHz transceiver, and an integrated antenna. The BMD-360-A-R is a complete RF solution with no additional RF design. This allows faster time to market.