LM2904ST

STMicroelectronics
511-LM2904ST
LM2904ST

Fabrikant:

Omschrijving:
Operationele versterkers - opamps Lo Pwr dual op amp

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
STMicroelectronics
Productcategorie: Operationele versterkers - opamps
RoHS:  
2 Channel
1.1 MHz
600 mV/us
7 mV
200 nA
15 V, 30 V
1.5 V, 3 V
1.2 mA
40 mA
100 dB
55 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904
Reel
Cut Tape
MouseReel
Versterkertype: Low Power Amplifier
Merk: STMicroelectronics
Maximale dubbele voedingsspanning: 15 V
Minimale dubbele voedingsspanning: 1.5 V
Product: Operational Amplifiers
Producttype: Op Amps - Operational Amplifiers
Verpakkingshoeveelheid af fabriek: 4000
Subcategorie: Amplifier ICs
Technologie: Bipolar
Spanningsversterking dB: 100 dB
Gewicht per stuk: 140 mg
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Singapore
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

LM2904 Low-Power Dual Operational Amplifiers

STMicroelectronics LM2904 Low-Power Dual Operational Amplifiers consist of two independent, high-gain operational amplifiers (op-amps) with internal frequency compensation. The LM2904 operates from a single power supply and is designed for automotive and industrial control systems. The op-amps have a large 100dB DC voltage gain with a wide bandwidth of 1.1MHz. The LM2904 has an input common-mode voltage range that includes a negative rail and a differential input voltage range equal to the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits which can be easily implemented in single power supply systems. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In voorraad: 7.162

Voorraad:
7.162
Kan onmiddellijk worden verzonden
Besteld:
8.000
Verwacht 18/01/2027
Fabriekslevertijd:
30
weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:
Verpakking:
Op hele Spoel (Bestel in veelvouden van 4000)

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Gesneden tape / MouseReel™ †
0,292 € 0,29 €
0,20 € 2,00 €
0,178 € 4,45 €
0,154 € 15,40 €
0,142 € 35,50 €
0,135 € 67,50 €
0,129 € 129,00 €
0,126 € 252,00 €
Op hele Spoel (Bestel in veelvouden van 4000)
0,111 € 444,00 €
† 5,00 € MouseReel™-bewerkingskosten worden in uw winkelwagen toegevoegd en berekend. Het is niet mogelijk om MouseReel™-bestellingen te annuleren of te retourneren. ↩