MC33078YDT

STMicroelectronics
511-MC33078YDT
MC33078YDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-noise op-amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
15 MHz
7 V/us
2 mV
250 nA
15 V, 30 V
2.5 V, 5 V
4 mA
37 mA
100 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
500 fA
MC33078
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 10 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: 14 V
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

MC33078 Low Noise Dual Operational Amplifiers

STMicroelectronics MC33078 Low Noise Dual Operational Amplifiers are great for audio applications and have a 4.5nV/√Hz low voltage noise. The MC33078 also have a 15MHz high-gain bandwidth and 7V/μs high slew rate. These amplifiers have a very low 0.002% distortion, excellent phase/gain margins and output stage that allows a large output voltage swing. The stage also allows a symmetrical source and sink currents.

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 235

Stock:
235
Can Dispatch Immediately
On Order:
5.000
Expected 30/09/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,824 € 20,60 €
0,73 € 73,00 €
0,685 € 171,25 €
0,658 € 329,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 2500)
0,459 € 1.147,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.