2106431-2

TE Connectivity / Raychem
571-2106431-2
2106431-2

Mfr.:

Description:
Lighting Connectors 2 Position 18 AWG SMT IDC Feed Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
2 Position
SMD/SMT
8 A
Tin
Copper Alloy
Thermoplastic (TP)
SlimSeal
Bulk
Application: Through Board
Brand: TE Connectivity / Raychem
Height: 8 mm
Length: 9.7 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 450
Subcategory: Power
Voltage Rating: 250 V
Width: 7.75 mm
Unit Weight: 889 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

IDC SSL Connectors

TE Connectivity's IDC SSL Connectors are insulation displacement (IDC) SMT and thru-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. The IDC SSL connectors feature TE Connectivity´s proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications. TE IDC SSL connectors are available in 1 to 4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

In Stock: 755

Stock:
755
Can Dispatch Immediately
On Order:
4.950
Expected 04/01/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,929 € 9,29 €
0,912 € 22,80 €
0,786 € 78,60 €
0,70 € 175,00 €
0,643 € 289,35 €
0,602 € 541,80 €
0,557 € 1.503,90 €
0,548 € 2.959,20 €