PAC1934T-I/J6CX

Microchip Technology
579-PAC1934T-I/J6CX
PAC1934T-I/J6CX

Mfr.:

Description:
Current & Power Monitors & Regulators PAC1934 Four Channel DC Power Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.256

Stock:
3.256 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,40 € 35,00 €
Full Reel (Order in multiples of 5000)
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High Side
5.5 V
2.7 V
585 uA
1 %
- 40 C
+ 85 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage Range: 1.62 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: PAC1934
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 120,119 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

PAC1932, PAC1933, PAC1934 Power Monitor ICs

Microchip Technology PAC1932, PAC1933, and PAC1934 Power Monitor ICs (PMICs) are multi-channel power and energy monitoring devices. The PAC1932 is a dual-channel power and energy monitor, the PAC1933 features three channels, and the PAC1934 is a quad-channel power monitor. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation.