ADP1972ARUZ-R7

Analog Devices
584-ADP1972ARUZ-R7
ADP1972ARUZ-R7

Fabrikant:

Omschrijving:
Schakelende controllers GSM Power Management System

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Analog Devices Inc.
Productcategorie: Schakelende controllers
RoHS:  
Boost, Buck
1 Output
300 kHz
98 %
5 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Merk: Analog Devices
Isolatie: Non-Isolated
Operationele Voeding: 1.5 mA
Werkvoedingsspanning: 60 V
Uitgangstype: Adjustable
Producttype: Switching Controllers
Reeks: ADP1972
Uitschakeling: Shutdown
Verpakkingshoeveelheid af fabriek: 1000
Subcategorie: PMIC - Power Management ICs
Gewicht per stuk: 173 mg
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Conformiteitscodes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Taiwan
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP1972 Buck/Boost Programmable PWM IC Controller

Analog Device Inc. ADP1972 Buck or Boost PWM Controllers are a constant frequency, voltage mode, pulse-width modulation (PWM) controller for buck or boost, DC-to-DC, asynchronous applications. The ADP1972 is designed for use in asynchronous battery testing applications with an external, high voltage field effect transistor (FET), half bridge driver, and an external control device, such as the AD8450.

In voorraad: 999

Voorraad:
999 Kan onmiddellijk worden verzonden
Wanneer de voorraad op is, zal dit product niet langer beschikbaar zijn bij Mouser.
Voor dit product wordt een lange levertijd vermeld.
Minimum: 1   Veelvouden: 1   Maximaal: 799
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:
Verpakking:
Op hele Spoel (Bestel in veelvouden van 1000)

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Gesneden tape / MouseReel™ †
6,52 € 6,52 €
6,37 € 63,70 €
6,34 € 158,50 €
Op hele Spoel (Bestel in veelvouden van 1000)
6,34 € 6.340,00 €
† 5,00 € MouseReel™-bewerkingskosten worden in uw winkelwagen toegevoegd en berekend. Het is niet mogelijk om MouseReel™-bestellingen te annuleren of te retourneren. ↩