70ABJ-4-M0E

Bourns
652-70ABJ-4-M0E
70ABJ-4-M0E

Mfr.:

Description:
Battery Contacts 1.27mm 4Pin Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.744

Stock:
5.744 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,52 € 15,20 €
1,29 € 32,25 €
1,13 € 282,50 €
1,11 € 555,00 €
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
1,09 € 2.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AB
1 Battery
SMD/SMT
Black
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Male
Number of Contacts: 4 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 70ABM
Factory Pack Quantity: 1000
Subcategory: Battery
Part # Aliases: 70ABJ-4-MOE
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99

Modular Contact

The Bourns Modular Contact features a 1.27mm pitch with 3 or 4 precious metal contacts. Pick and place compatible with a high cycle life, the Bourns Modular Contact is ideal for handheld communications and portable consumer equipment requiring a current rating of 3A/contact (60V).

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.