CEN-75-48

709-CEN75-48
CEN-75-48

Mfr.:

Description:
LED Power Supplies 75.36W48V1.57A W/PFC LED Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.57 A
48 VDC
75.36 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
Without Dimming
1 Output
Chassis Mount
185 mm (7.283 in)
62.5 mm (2.461 in)
40.5 mm (1.594 in)
Industrial
PSE
CEN-75
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

MEAN WELL ELG-75-48
MEAN WELL
LED Power Supplies 76.8W 48V 1.6A CC+CV IP67 CC/CV Io Fixed