BTN9990LVAUMA1

Infineon Technologies
726-BTN9990LVAUMA1
BTN9990LVAUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.472

Stock:
5.472 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,20 € 4,20 €
3,20 € 32,00 €
2,95 € 73,75 €
2,67 € 267,00 €
2,55 € 637,50 €
2,47 € 1.235,00 €
2,40 € 2.400,00 €
Full Reel (Order in multiples of 2000)
2,33 € 4.660,00 €
2,32 € 9.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Automotive
15 A
2.3 mA
- 40 C
+ 150 C
SMD/SMT
HSOF-7
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Part # Aliases: BTN9990LV SP003484388
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MOTIX™ BTN9990LV Motor Control IC

Infineon Technologies MOTIX™ BTN9990LV Motor Control IC contains one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one package. The interfacing to a microcontroller is made easy by the integrated driver IC and the EMI is minimized due to the p-channel high-side switch. This integrated driver IC features logic-level inputs, slew-rate adjustments, diagnosis with current sense, dead time generation, protection against overtemperature, undervoltage, overcurrent, and short circuit. The MOTIX™ BTN9990LV IC provides a cost-optimized solution for protected high current PWM motor drives with very low board space consumption. Typical applications include automotive 12V brushed DC motor, seatbelt pre-tensioner, seat control, fuel pumps, power liftgate, sliding door, and HVAC control module.