VSLB3940

Vishay Semiconductors
782-VSLB3940
VSLB3940

Mfr.:

Description:
Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.310

Stock:
7.310
Can Dispatch Immediately
On Order:
25.000
Expected 20/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,328 € 3,28 €
0,253 € 25,30 €
0,21 € 105,00 €
0,184 € 184,00 €
0,171 € 855,00 €
0,17 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
65 mW/sr
22 deg
100 mA
1.35 V
160 mW
- 25 C
+ 85 C
Bulk
Brand: Vishay Semiconductors
Fall Time: 15 ns
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.