SCA3100-D07-1

Murata Electronics
81-SCA3100-D07-1
SCA3100-D07-1

Fab. :

Description :
Accéléromètres

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Murata
Catégorie du produit: Accéléromètres
RoHS:  
3-axis
X, Y, Z
6 g
650 LSB/g
Digital
SPI
13 bit
3.6 V
3 V
3 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel
Cut Tape
Marque: Murata Electronics
Sensibles à l’humidité: Yes
Type de produit: Accelerometers
Série: SCA3100
Nombre de pièces de l'usine: 100
Sous-catégorie: Sensors
Poids de l''unité: 1,430 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Codes de conformité
TARIC:
9031808000
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Finlande
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Finlande
Le pays est susceptible de changer au moment de l’expédition.

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

En stock: 97

Stock:
97
Expédition possible immédiatement
Sur commande:
800
06-11-26 attendu
Délai usine :
10
Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
40,76 € 40,76 €
35,34 € 176,70 €
32,84 € 328,40 €
29,82 € 745,50 €
29,56 € 1.478,00 €
Bobine complète(s) (commandez en multiples de 100)
26,84 € 2.684,00 €
25,77 € 5.154,00 €
1.000 Devis