SCR2100-D08-6

Murata Electronics
81-SCR2100-D08-6
SCR2100-D08-6

Mfr.:

Description:
Gyroscopes OMNI,DBAND,FIXED,NF 698-960MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
40,73 € 24.438,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Gyroscopes
RoHS:  
Reel
Brand: Murata Electronics
Product Type: Gyroscopes
Series: SCR21
Factory Pack Quantity: 600
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SCR2100-D08 Gyroscope

Murata Electronics SCR2100-D08 Gyroscope is a combined high-performance angular rate sensor component based on Murata's proven 3D MEMS technology and highly integrated electronics. This industrial single-axis gyroscope offers a digital SPI interface and extensive self-diagnostics features.  The sensing elements and measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. Murata Electronics SCR2100-D08 Gyroscope is RoHS compatible and suitable for lead-free reflow soldering.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.