AT91SAM9G20B-CFU

Microchip Technology
556-AT91SAM9G20B-CFU
AT91SAM9G20B-CFU

Fabrikant:

Omschrijving:
Microprocessoren - MPU MRL B; 64K ROM 2x16K SRAM

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Microchip
Productcategorie: Microprocessoren - MPU
RoHS:  
ARM926EJ-S
32 bit
400 MHz
TFBGA-247
1 V
SAM9G20
SMD/SMT
- 40 C
+ 85 C
96 I/O
Tray
Merk: Microchip Technology
Grootte gegevens RAM: 16 kB
Grootte gegevens ROM: 64 kB
Interfacetype: SPI, TWI, UART
Vochtgevoelig: Yes
Aantal timers/tellers: 6 Timer
Processorreeks: ARM926
Producttype: Microprocessors - MPU
Verpakkingshoeveelheid af fabriek: 240
Subcategorie: Microprocessors - MPU
Gewicht per stuk: 205,300 mg
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Voor deze functionaliteit moet JavaScript zijn ingeschakeld.

Conformiteitscodes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Classificaties oorsprong
Land van oorsprong:
China
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

SAM9x ARM926™ Core Microcontrollers

Microchip SAM9x ARM926™ Core Microcontrollers are built on the powerful ARM926™ core. Designed to complement the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM9G ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9G ARM926 Highly Integrated Microprocessors are devices built with the foundation of the ARM ARM926™-based embedded MPU line. Designed to complement the power of the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM costs. To ease application development, evaluation boards are available, delivered with free packages for Android™, Microsoft® Windows®, and Linux®. The SAM9G devices are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems, protocol stacks, and applications.

AT91SAM9 Microcontrollers

Microchip AT91SAM9 Microcontrollers (MCUs) constitute a broad range of ARM9-based devices. The AT91SAM9260 MCU shares the same programming model as ARM7-based controllers, allowing direct migration between controllers based on different ARM cores. The Microchip AT91SAM9261 is an ultra low-power, deterministic MCU based on the ARM926EJ-S processor, with 16K byte instruction and 16K byte data cache memories. Microchip AT91SAM9XE Flash MCUs combine a 200-MIPS ARM926EJ-S processor core with up to 256K bytes of high-performance on-chip Flash.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Beschikbaarheid

Voorraad:
Niet in voorraad
Fabriekslevertijd:
28 weken Geschatte productietijd in de fabriek.
Voor dit product wordt een lange levertijd vermeld.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
11,60 € 11,60 €
10,54 € 263,50 €
9,56 € 956,00 €