DLW43SH510XK2L

Murata Electronics
81-DLW43SH510XK2L
DLW43SH510XK2L

Mfr.:

Description:
Common Mode Chokes / Filters 51 UH 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.658

Stock:
40.658
Can Dispatch Immediately
On Order:
25.000
Expected 14/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,598 € 5,98 €
0,522 € 13,05 €
0,482 € 48,20 €
0,448 € 112,00 €
Full Reel (Order in multiples of 500)
0,389 € 194,50 €
0,366 € 366,00 €
0,348 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
DLW43_H
PCB Mount
SMD/SMT
1 Channel
51 uH
- 30 %, + 50 %
230 mA
1 Ohms
- 40 C
+ 125 C
1812 (4532 metric)
4.5 mm
3.2 mm
2.6 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Brand: Murata Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Tradename: EMIFIL
Part # Aliases: EKDMAT04-KIT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Auto LANs Suppression of Noise in CANs Using CMCCs

The integration of electronic products into vehicles continues to grow at a fast pace. This trend includes the expansion and improvement of additional functions such as Advanced Driver Assistance Systems (ADAS). For the electrification of vehicles, automotive LANs that relay information between the various electronic devices inside the car play an essential role. Automotive LANs must not only offer high speeds in order to handle large volumes of information but also must offer high reliability, which is required for communication quality. Many interfaces tailored to these automotive devices are currently being used. It is in this context that Controller Area Networks (CANs) are becoming widely used as automotive LANs. Murata studies the electromagnetic noise issues in CANs and noise suppression components that offer a solution.

Noise Suppression in Onboard Ethernet 100Base-T1

Onboard Ethernet includes communication systems used in automobiles. A variety of interface standards can be used, depending on the application. Some examples of communication systems are CAN/LIN, FlexRay, MOST, and Ethernet. Onboard Ethernet standards include 100Base-T1 with one pair and 100Base-TX with two pairs. But unwanted noise can become an issue, so Murata researched ways to suppress noise in onboard Ethernet 100Base-T1 applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.