Analog Devices Inc. AD7988-x 16-Bit Ultra-Low Power ADCs

Analog Devices AD7988-x 16-bit ultra-low power analog-to-digital converters (ADC) are designed as 16-bit, successive approximation ADCs operating from a single power supply, VDD. The AD7988-1 provides a 100kSPS throughput, while the AD7988-5 provides a 500kSPS throughput.

These low-power, 16-bit sampling ADCs feature a versatile serial interface port. The SPI-compatible serial interface offers the ability to daisy-chain several ADCs on a single 3-wire bus using the SDI input. AD7988-1 and AD7988-5 are compatible with 1.8V, 2.5V, 3V, or 5V logic using the separate supply, VIO.

On the CNV rising edge, the AD7988 ADCs sample an analog input, IN+, between 0V to VREF with respect to a ground sense, IN−. The reference voltage, REF, is applied externally and designers can set it independent of the supply voltage, VDD. The AD7988-1/AD7988-5 ADCs are housed in a 10-lead MSOP or a 10-lead LFCSP (QFN) and operate from −40°C to +125°C.

These devices are well-suited for battery-powered equipment, low-power data acquisition systems, portable medical instruments, ATE equipment, data acquisitions, and communications.

Features

  • Low power dissipation
    • AD7988-1
      • 400μW at 100kSPS (VDD only)
      • 700μW at 100kSPS (total)
    • AD7988-5
      • 2mW at 500kSPS (VDD only)
      • 3.5mW at 500kSPS (total)
  • 16-bit resolution with no missing codes
  • Throughput: 100kSPS/500 kSPS options
  • INL: ±0.6LSB typical, ±1.25LSB maximum
  • SINAD: 91.5dB at 10kHz
  • THD: −114dB at 10kHz
  • Pseudo-differential analog input range
    • 0V to VREF with VREF from 2.5V to 5.5V
  • No pipeline delay
  • Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
  • Proprietary SPI-/QSPI™-/MICROWIRE™-/DSP-compatible serial interface
  • Daisy-chain multiple ADCs
  • 10-lead MSOP and 10-lead, 3 mm × 3 mm LFCSP, same space as SOT-23
  • Wide operating temperature range: −40°C to +125°C

Applications

  • Battery-powered equipment
  • Low power data acquisition systems
  • Portable medical instruments
  • ATE equipment
  • Data acquisitions
  • Communications

Typical Application Circuit

Analog Devices Inc. AD7988-x 16-Bit Ultra-Low Power ADCs
Gepubliceerd op: 2015-03-30 | Bijgewerkt op: 2022-03-11