Analog Devices Inc. EVAL-FDA-1 Universal Evaluation Boards

Analog Devices EVAL-FDA-1 Universal Evaluation Boards are designed to evaluate single, high-speed, and fully differential operational amplifiers. Offered as RoHS compliant, bare boards, the EVAL-FDA-1 evaluation boards enable quick prototyping of a variety of differential or single-ended circuits. The EVAL-FDA-1 evaluation boards are offered in 8-lead MSOP and SOIC packages as well as 16-lead LFCSP packages.

Features

  • Enables quick breadboarding/prototyping
  • User-defined circuit configuration
  • Edge mounted SMA connector provisions
  • Easy connection to test equipment and other circuits
  • RoHS compliant
View Results ( 3 ) Page
Numéro de pièce Fiche technique Description/Fonction L'outil sert à l'évaluation de Conditionnement
EVAL-FDA-1RMZ-8 EVAL-FDA-1RMZ-8 Fiche technique Bulk
EVAL-FDA-1RZ-8 EVAL-FDA-1RZ-8 Fiche technique Evaluation bare board for SOIC-8 package ADA4940-1, AD813x Bulk
EVAL-FDA-1CPZ-16 EVAL-FDA-1CPZ-16 Fiche technique Single differential amplifier evaluation board 16 lead Single Differential Amplifier 16-Lead LFCSP Package Bulk
Publié le: 2016-03-31 | Mis à jour le: 2022-03-11