ADLINK Technology LEC-BTS SMARC Module
ADLINK's LEC-BTS SMARC Module features single, dual, or quad-core Intel Atom Processors available with up to 4GB of DDR3 at 1066/1444 MHz RAM. The LEC-BTS SMARC module supports HDMI and LVDS output, as well as Gigabit Ethernet and a camera interface. 1x SATA, 1x USB3.0, 3x USB2.0, and up to 12x GPIO are available as well. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C.Features
- Single, dual or quad-core Intel® Atom™ Processor E3800 Series System-on-Chip
- Up to 4GB DDR3L at 1066/1333 MHz (non-ECC)
- HDMI and LVDS
- GbE, camera interface
- 1x SATA 3Gb/s, 1x USB 3.0, 3x USB 2.0, and max. 12x GPIO
- -40°C to 85°C rugged™ operating temperature
Block Diagram
Gepubliceerd op: 2014-11-05
| Bijgewerkt op: 2022-03-11