The backbone of uncompromising signal integrity
These connectivity solutions for industrial automation reduce wiring and ensure reliable signal performance. An expansive portfolio of products for easy monitoring and control.
Banner’s connectivity technologies will ensure you get the signal you need where you need it quickly & reliably
Connectivity for your photoelectric sensors
CSB Tee Splitters
- Splits into two, three, or four connectors
- Available with M12 or M8
- Used to power multiple devices with one cable
- Multiple pin option models
BC Series Cordsets
- Multiple lengths available
- Choose from either straight or right-angle connectors
- M23, M12, and M8 models to fit application needs
- Models for both AC and DC powered devices
S15F In-Line Filters
- Protect devices from electrical noise and transients
- Rugged over-molded design meets IP65, IP67, and IP68 standards
- Simple M12 connection for easy installation
- Improve signal integrity and reduce troubleshooting time
Connectivity for your leading edge detection sensors
S15A In-Line Wiring Adapters
- Simple M12 and M8 threaded connections
- M8 devices incorporated into an M12 ecosystem enable communication with IIoT platforms
- Wiring adapters reroute wiring to match specific application requirements
- Robust, over-molded design meets IP65, IP67, and IP68 ratings
S15Y M12 Splitters
- Male M12 trunk, female M12 branches
- 0.2m leads extending from overmold
- Parallel and standard options available for different devices
BC Series Cordsets
- Multiple lengths available
- Choose from either straight or right-angle connectors
- M23, M12, and M8 models to fit application needs
- Models for both AC and DC powered devices
Connectivity for your visual indicators
BC Series Cordsets
- Multiple lengths available
- Choose from either straight or right-angle connectors
- M23, M12, and M8 models to fit application needs
- Models for both AC and DC powered devices
R95C 8-Port Modbus Hubs
- Easily add discrete elements to IO-Link networks
- Saves space with a compact, stackable, and rugged design
- Provides clear and immediate status indication
- Uses standard M12 connectors
Connect devices and consolidate data via IO-Link
R45C Converters
- Dual analog current in and out
- IO-Link Communications
- Rugged design; easy installation
- Simple M12 connection for easy installation
- Rugged over-molded design meets IP65, IP67, and IP68 standards
BC Series Cordsets
- Multiple lengths available
- Choose from either straight or right-angle connectors
- M23, M12, and M8 models to fit application needs
- Models for both AC and DC powered devices
S15C-K In-Line IO-Link Converters
- Allows previously incompatible devices to be connected to a smart system
- Compact form factor
- Rugged over-molded design meets IP65, IP67, and IP68 standards
- Simple M12 connection for easy installation
Snap Signal DXMR90-4K Series IO-Link Controller
- Connects up to four IO-Link devices and provides access via Ethernet or serial interface
- Rugged design; easy installation
- M12 male quick disconnect power connector
- M12 female quick disconnect IO-Link and communication connectors
- Built-in status indication for IO-Link master ports
- Built-in indication for Ethernet and serial connection status
- Rugged over-molded design meets IP65, IP67, and IP68

Belgium