Bourns SRP5030TA Automotive Shielded Power Inductors
Bourns SRP5030TA Automotive Shielded Power Inductors feature a carbonyl powder core, shielded construction, and an inductance range of 0.1µH to 10µH. The series features a high saturation current and are AEC-Q200 qualified, RoHS compliant, and halogen free. Bourns SRP5030TA Automotive Shielded Power Inductors operate in a -55°C to +150°C temperature range (temperature rise included). Typical applications include automotive systems, DC/DC converters, and power supplies.Features
- Carbonyl powder core
- Shielded construction
- High saturation current
- AEC-Q200 qualified
- Halogen free
- RoHS compliant
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
Specifications
- 0.1µH to 10µH inductance range at 100KHz, 1V
- ±20% or ±30% inductance tolerance
- DCR range
- 2.5mΩ to 110mΩ typical
- 3mΩ to 128mΩ maximum
- 5 to 20 minimum Q range at 100KHz, 1V
- 18MHz to 320MHz typical SRF range
- Moisture sensitivity level (MSL) 1
- -55°C to +150°C temperature range (temperature rise included)
Dimensions
Gepubliceerd op: 2016-01-15
| Bijgewerkt op: 2022-12-02