Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs
Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs are energy-efficient LEDs featuring high driving current and efficient heat dissipation, resulting in better performance and reliability. These LEDs have a low-profile package design that addresses various applications requiring superior robustness and high efficiency. The quartz lens on top of the package provides the longevity needed for the respective end applications. The AUV3-Sxx2-0xx0K LEDs offer high-radiant flux output using InGaN dice technology. These LEDs are compatible with the reflow soldering process. Typical applications include industrial curing and photocatalyst purification.Features
- High-reliability package with quartz encapsulation
- High-radiant flux output using InGaN dice technology
- Available in 360nm to 400nm wavelength range
- Available in 35° and 60° viewing angles
- Compatible with the reflow soldering process
- JEDEC MSL 1
Applications
- Industrial curing
- Photocatalyst purification
Package Drawing (mm)
Additional Resources
View Results ( 6 ) Page
| Part Number | Wavelength/Colour Temperature | Vf - Forward Voltage | Power Rating | Viewing Angle |
|---|---|---|---|---|
| AUV3-SS32-0RU0K | 385 nm | 3.45 V | 4 W | 35 deg |
| AUV3-SQ32-0RT0K | 365 nm | 3.4 V | 2.8 W | 35 deg |
| AUV3-SQ62-0RT0K | 365 nm | 3.7 V | 2.8 W | 60 deg |
| AUV3-ST32-0SV0K | 395 nm | 3.45 V | 4 W | 35 deg |
| AUV3-ST62-0SV0K | 395 nm | 3.45 V | 4 W | 60 deg |
| AUV3-SS62-0RU0K | 385 nm | 3.45 V | 4 W | 60 deg |
Published: 2020-12-20
| Updated: 2024-03-27