SWFC5150P001111

Molex / Oplink
538-SWFC5150P001111
SWFC5150P001111

Mfr.:

Description:
Fibre Optic Switches C band 1x2 SGL Mode Fused Fiber Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,67 € 75,67 €
55,94 € 559,40 €
55,93 € 5.593,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Switches
RoHS:  
Fiber Optic Multiplexers
No Connector
Single Mode
Non-Latching
1530 nm to1565 nm
3.3 dB
4 W
- 40 C
+ 75 C
47 mm
3 mm
Brand: Molex / Oplink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Switches
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Part # Aliases: 1834380538
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
9013809100
ECCN:
EAR99

Fused Couplers / Splitters

Oplink fused couplers / splitters include wideband fused fibre couplers, polarisation-insensitive miniature circulators, and fused single-mode wavelength division multiplexers. Oplink MMFC series multi-mode single window wideband fused fibre couplers are highly stable for multi-port optical signal splitting. SWFC / DWFC series fused single- or dual-window wideband fibre 1x2 (2x2) couplers provide accurate optical signal coupling and splitting over wide bandwidth with high performance and high reliability. Oplink MIOC 3- or 4-port polarisation-insensitive miniature circulators feature excellent optical characteristics over a wide wavelength range. SWD fused single-mode wavelength division multiplexers are manufactured using fused biconical taper technology.
Learn more