4 uF 250 VAC Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 4uF 250Vac 32x33x18mm LS=27.5 126In Stock
Min.: 1
Mult.: 1

4 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 10 % 2 Pin 5.9 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200
Vishay / Roederstein Film Capacitors 4uF 10% 250V AC Filtering
1.919Expected 15/06/2026
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C MKP1847C Tray
KEMET Film Capacitors 400volts 4uF 5% Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 100

4 uF 400 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 250 VAC 5 % 2 Pin 4.6 mOhms Straight - 40 C + 85 C C4G Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 250VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

4 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 250 VAC 5 % 4.8 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
WIMA Film Capacitors GTO MKP 4.0 uF 600 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

4 uF 600 VDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 250 VAC 5 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 4.0 uF 600 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

4 uF 600 VDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 250 VAC 10 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 4.0 uF 600 VDC 60x49 KM55 Non-Stocked
Min.: 32
Mult.: 16

4 uF 600 VDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 250 VAC 20 % - 55 C + 85 C GTO MKP Bulk