0501015.WR

Littelfuse
576-0501015.WR
0501015.WR

Mfr.:

Description:
Surface Mount Fuses 32V 15A 1206 High Current 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814
Can Dispatch Immediately
On Order:
6.000
Expected 23/03/2026
6.000
Expected 06/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,737 € 7,37 €
0,615 € 30,75 €
0,567 € 56,70 €
0,51 € 127,50 €
0,47 € 235,00 €
0,454 € 454,00 €
Full Reel (Order in multiples of 3000)
0,377 € 1.131,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
501
Surface Mount Ceramic Fuses
Fast Blow
15 A
32 VDC
150 A at 32 VDC
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
2.5 mOhms
Brand: Littelfuse
Height: 0.835 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: SlimLine
Width: 1.63 mm
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

501 High Current Fast-Acting Fuses

Littelfuse 501 High Current Fast-Acting Fuses are thin-film fuses designed to provide overcurrent protection to circuits in high-current voltage regulator modules. These fuses operate in a temperature range from -55°C to +150°C. The general design offers excellent temperature stability and performance reliability. High I2t values ensure high inrush current withstand capability. Littelfuse 501 High Current Fast-Acting Fuses are lead free, halogen free, and RoHS compliant. They are suitable for both leaded and lead-free reflow /wave soldering. Typical applications include VRM equipment, notebook PCs, and DC-DC converters.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.