08098780

Littelfuse
576-08098780
08098780

Mfr.:

Description:
Control Switches 150A 12-24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,40 € 29,40 €
25,43 € 254,30 €
24,25 € 485,00 €
22,87 € 1.143,50 €
21,87 € 2.187,00 €
20,61 € 4.122,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Control Switches
RoHS:  
Non-Illuminated
Disconnect
SPST
24 VDC
150 A
Handle
Panel Mount
IP4X
Bulk
Actuator Style: Handle
Brand: Littelfuse
Product Type: Control Switches
Factory Pack Quantity: 100
Subcategory: Switches
Termination Style: Stud
Tradename: Menber's
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

LAS Battery Disconnect Switches

Cole Hersee LAS Battery Disconnect Switches are standard compact manual disconnect switches that feature removable handles with plastic bodies. These switches are rated from 100A to 150A continuous currents with 24VDC operating voltage. The LAS series switches come with highly visible bright red handles, M8 or M10 terminals, and are weatherproof to Ingress Protection (IP) IP43 rating. These battery-disconnect switches operate between -40°C to 85°C temperature range. Typical applications include heavy trucks, off-road, emergency vehicles, material handling, mining, agricultural, marine, and construction.