109-00105

HellermannTyton
329-10900105
109-00105

Mfr.:

Description:
Cable Ties Q Tie, 8.3" Long, 50lb Tensile Strength, PA66HS, Black, 100/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,494 € 49,40 €
0,48 € 96,00 €
0,446 € 223,00 €
0,437 € 437,00 €
0,424 € 848,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Polyamide (PA)
8.27 in
0.185 in
220 N
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Bundle Diameter: 2 in
Packaging: Bulk
Series: Q-Ties
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306346753
Unit Weight: 1,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Q Series Cable Ties (Q-Ties)

HellermannTyton Q Series Cable Ties (Q-Ties) are innovative and effective cable ties that enable quick installation. These cable ties include a distinctive open-style head, a pre-lock function, and a large ribbed tail. The open-head design with easily detectable slot opening allows easy insertion, and the pre-lock feature allows the temporary holding of cable and wire bundles. The Q-Ties can be tensioned by hand or with one of HellermannTyton's mechanical cable tie application tools. These cable ties operate within the -40°C to 85°C / -40°C to 105°C temperature range. The Q-Ties are REACH and RoHS compliant. These cable ties are used for indoor use.