1122890000

Weidmuller
470-1122890000
1122890000

Mfr.:

Description:
Industrial Relays TRZ 24VUC 1CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,77 € 18,77 €
17,55 € 175,50 €
16,53 € 330,60 €
15,75 € 787,50 €
14,23 € 1.423,00 €
13,60 € 2.720,00 €
13,28 € 6.640,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Solid State Relay
Electromechanical Relay
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
24 VAC, 24 VDC
2.05 kOhms
6.4 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
TRZ
87.8 mm
6.4 mm
90.5 mm
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 154 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 32,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99

TRZ General Purpose Relays

Weidmuller TRZ General Purpose Relays have two CO contacts with contact material AgNi. The relays have a unique multi-voltage input from 24V to 230V UC. Input voltages are from 5V DC to 230V UC with colored markings AC: red, DC: blue, and UC: white.