15-000503

Amphenol CONEC
706-15-000503
15-000503

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Hd26 Male Pc Str

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,70 € 23,70 €
19,19 € 191,90 €
18,26 € 365,20 €
17,74 € 1.064,40 €
17,11 € 1.711,00 €
16,00 € 4.160,00 €
15,90 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Male
Through Hole
Straight
Gold
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Plating: Zinc
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 34,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.