157102B12800

Wurth Elektronik
710-157102B12800
157102B12800

Mfr.:

Description:
LED Displays & Accessories WL-S7DS Com Anode 24mcd 3V Blue 0.2in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,31 € 57,75 €
2,00 € 200,00 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1500)
1,31 € 1.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: LED Displays & Accessories
RoHS:  
7-Segment Displays
7 Segment
1 Digit
5.08 mm
10 mm x 6.9 mm x 3 mm
Blue
465 nm
Common Anode
15 mcd, 24 mcd
20 mA
3 V
+ 85 C
- 35 C
SMD/SMT
WL-S7DS
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 1500
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 5.08 mm x 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

WL-S7DS/WL-T7DS Display LEDs

Würth Elektronik WL-S7DS/WL-T7DS 7 Segment Display LEDs feature a mono-color display with single digit and grey surfaces. These LEDs are suitable for up to 100mA high peak currents and offer low power consumption. The WL-S7DS/WL-T7DS LEDs operate at 52mW power dissipation (PDiSS), 20mA continuous forward current (IF), and 5V reverse voltage (VREV). These LEDs are used in applications such as audio/measure equipment, instrument panels, digital readout display, and control units.