1606Q16-U

THAT
887-1606Q16-U
1606Q16-U

Mfr.:

Description:
Audio Amplifiers Balanced Audio Line Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.474
Expected 21/05/2026
1.568
Expected 04/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
6,29 € 62,90 €
5,85 € 146,25 €
5,14 € 503,72 €
4,88 € 1.434,72 €
4,37 € 2.569,56 €
3,69 € 3.977,82 €
3,54 € 9.019,92 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.002 %
QSOP-16
4 V
18 V
- 40 C
+ 85 C
SMD/SMT
1606
Tube
Brand: THAT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Channels: 1 Channel
Operating Supply Current: 4.9 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 98
Subcategory: Audio ICs
Tradename: OutSmarts
Type: 1-Channel Line Driver
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

1606/1646 OutSmarts Balanced Line Driver ICs

THAT Corporation 1606/1646 OutSmarts Balanced Line Driver ICs are monolithic audio differential line drivers. The devices offer improved performance over conventional cross-coupled designs. 1606/1646 are based on high-performance, fully differential opamps, and laser-trimmed thin-film resistors. Both families exhibit low noise and distortion, high slew rate, and wide output swing. The parts are stable when driving difficult loads, and have short-circuit protected outputs.

FEATURED PRODUCTS
THAT CORPORATION