2097-120-DLF

Bourns
652-2097-120-DLF
2097-120-DLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1200V LEADED GDT 11.8x17.5mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 1.076,25 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2097
25 kA
1.2 kV
2 Electrode
Screw
Failsafe Not Protected
11.8 mm
17.4 mm
- 30 C
+ 85 C
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 GOhms
Mounting Style: Screw
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 105
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode High Voltage GDT
Unit Weight: 7,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535400090
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8535400000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

2097 High-Voltage 2-Electrode GDTs

Bourns 2097 Series High-Voltage 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The heavy-duty 2-electrode GDT devices are offered with DC breakdown voltages ranging from 1000V to 2200V and a maximum surge rating of 25kA. Bourns 2097 Series High-Voltage 2-Electrode GDTs are available in the leaded package.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.