2367286-2

TE Connectivity
571-2367286-2
2367286-2

Mfr.:

Description:
Antennas LTE ANTENNA COTS FPC ASSY 50mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.613

Stock:
2.613 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,65 € 16,50 €
1,42 € 71,00 €
1,34 € 134,00 €
1,33 € 7.980,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
3 dBi
50 Ohms
4:1
10 W
- 40 C
+ 85 C
Embedded
2 Band
Adhesive Mount
Connector
65 mm
15 mm
0.2 mm
Brand: TE Connectivity
Cable Length: 50 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Antennas for 5G, NB-IoT & LTE-M

TE Connectivity's (TE) Antennas for 5G, NB-IoT and LTE-M provide various band solutions, ranging from 600MHz to 6GHz. The antennas address wide frequency bands and various bandwidth demands from cellular Internet of Things (IoT) devices. This capability helps to enable lower latency and higher peak data rate connection of 5G network and cellular low-power wide-area network (LPWAN) communication. TE Antennas for 5G, NB-IoT and LTE-M offer robust RF performance, multiple mounting options and system design flexibility. The antennas are ready to use with no tuning. Typical applications include small cellular base stations, WLAN, IoT devices, tracking devices, and smart building and smart city devices.