2382492-1

TE Connectivity
571-2382492-1
2382492-1

Mfr.:

Description:
I/O Connectors CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,88 € 35,88 €
32,22 € 386,64 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
152 Position
Gold
Through Hole
Press Fit
Right Angle
Brand: TE Connectivity
Color: Black
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Stacked QSFP-DD 112 G Connectors & Cages

TE Connectivity's (TE) Stacked Quad Small Form-factor Pluggable Double Density (QSFP-DD) 112G Connectors and Cages feature improved interconnect solutions for data infrastructure. The QSFP-DD products enable operations at 112G PAM4 speeds and are backward compatible with existing QSFP solutions, which allows for a seamless upgrade. TE QSFP-DD 112G Connectors and Cages are designed to comply with QSFP-DD multi-source agreement (MSA) mechanical and performance standards. The connectors and cages increase data rates and support an aggregate of 800Gbps per port. The QSFP-DD products support customized and integrated heat sink designs for increased thermal performance.