2864095

Phoenix Contact
651-2864095
2864095

Mfr.:

Description:
Terminal Block Interface Modules MINI MCR-SL-R-UI POTENTIOMETER TRANSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,59 € 358,59 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Signal Conditioners/Converters
20 mA
24 V
26 AWG
12 AWG
Screw
DIN Rail
Green
MINI MCR
Brand: Phoenix Contact
Connection Method: Screw
Height: 93.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 4.0 in
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Analog
Type: Resistance/Potiposition Transducer
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-R-UI MINIMCRSLRUI
Unit Weight: 73,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85389010
ECCN:
EAR99

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

MINI MCR Analog Family

Phoenix Contact MINI MCR Analog Family has a 6.2mm thin housing and T-bus power bus capabilities that save space and drastically reduce installation time. The hot-swappable signal conditioning slices simply clip onto the powering T-bus connector without removing bus bars or bridging. Optional quick cabling solutions from Phoenix Contact are also available to interface the MINI Analog modules to controllers, greatly reducing installation time.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.