2908047

Phoenix Contact
651-2908047
2908047

Mfr.:

Description:
Industrial Relays REL-PR1-230AC/1/MB 230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 11,27 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Single Relay
Plug Pin
SPST (1 Form A)
16 A
Plug Pin
Non-Latching
230 VAC
12 mA
350 VDC, 440 VAC
Silver Nickel (AgNi)
REL
45.5 mm
38.6 mm
36.1 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: REL-PR1-230AC/1/MB
Unit Weight: 80,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490000
CAHTS:
8536410092
USHTS:
8536490075
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

RIF-4 Relays with Blowout Magnets

Phoenix Contact RIF-4 Relays are RIFLINE Complete family relays with blowout magnets for arc suppression. The relays enable the switching of higher current DC circuits and help extend the life of the relay contacts. The plug-in relays feature one normally open (N/O) contact, 16A limiting continuous current, and 440VAC/250VDC maximum switching voltage. Phoenix Contact RIF-4 Relays with Blowout Magnets have an ambient operating temperature range of -40°C to +70°C.