2911-61009

Amphenol / SV Microwave
523-291161009
2911-61009

Mfr.:

Description:
RF Connector Accessories SMA MALE CAP & NYLON ROPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,63 € 98,63 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
REACH - SVHC:
Chromium
Stainless Steel
Accessories
Bulk
Brand: Amphenol / SV Microwave
Maximum Frequency: 18 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

Black Chrome Anti-Reflective SMA Connectors

Amphenol / SV Microwave Black Chrome Anti-Reflective SMA Connectors feature a threaded interface and provide electrical performance from DC to 26.5GHz. These 50Ω high-performance connectors are compact and offer outstanding mechanical durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111, these SMA connectors can be mated with all connectors that meet these specific mating diameters regardless of the manufacturer.