2H7BM

Renaissance
637-2H7BM
2H7BM

Mfr.:

Description:
Signal Conditioning Isolator, Drop-In 2H7BM: 5.2 - 10.4 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
666,64 € 666,64 €
658,26 € 6.582,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Renaissance
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
5.2 GHz to 10.4 GHz
Isolator, Drop-In
Bulk
Brand: Renaissance
Factory Pack Quantity: 1
Subcategory: Filters
Type: Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517629000
ECCN:
EAR99

Drop-In Isolators

Renaissance Drop-In Isolators offer a 5.2GHz to 18.5GHz frequency range, a 1W to 50W power range, and a temperature tolerance of up to +90°C. The drop-in design of these isolators enables quick and easy integration into printed circuit boards (PCBs). Additional features include low insertion loss, compact size, and stability over a wide temperature range. Renaissance Drop-In Isolators are suitable for radar systems, satellite communication, military electronics, and wireless infrastructure.