3023027-03M

Qualtek
562-3023027-03M
3023027-03M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.0 A-B BLK 30/30/24 3M

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
100
Expected 29/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
7,85 € 78,50 €
7,66 € 191,50 €
7,65 € 382,50 €
6,62 € 1.655,00 €
6,45 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type B
9 Position
Male / Male
30 AWG, 30 AWG, 24 AWG
3 m
Black
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 153,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99

SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.

FEATURED PRODUCTS
QUALTEK