592W337X0010C2T20H

Vishay / Sprague
74-592W337X0010C2T20
592W337X0010C2T20H

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 330uF 10volts 20% C case Conformal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,37 € 23,70 €
1,99 € 99,50 €
1,87 € 187,00 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
1,57 € 3.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
592W
330 uF
10 VDC
20 %
100 mOhms
2812
7132
C Case
7.1 mm (0.28 in)
3.2 mm (0.126 in)
2 mm (0.079 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 20
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

592W Solid Tantalum Chip Capacitors

Vishay / Sprague 592W Series Solid Tantalum Chip Capacitors offer a robust design especially suited for use in wireless modem applications. These capacitors are designed specifically for pulsed operation and are 100% surge current tested. Additional characteristics of the Vishay / Sprague 592W Series capacitors are operating temperature range of -55°C to +125°C (with voltage derating), ±20% standard capacitance tolerance, capacitance range of 330µF to 2200µF, and voltage rating of 6.3WVDC to 10WVDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.