61729-0010BLF

Amphenol FCI
649-61729-0010BLF
61729-0010BLF

Mfr.:

Description:
USB Connectors USB TYPE B RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.878

Stock:
5.878
Can Dispatch Immediately
On Order:
13.200
Expected 13/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,858 € 8,58 €
0,76 € 19,00 €
0,741 € 65,21 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Receptacle (Female)
USB 2.0
Through Hole
4 Contact
1 Port
1.5 A
Right Angle
Through Hole
Tube
Board Thickness: 1.57 mm
Brand: Amphenol FCI
Color: White
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel Alloy (GXT)
Features: Single stack, back shield, without sensor contact, USB 2.0 qualified
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Shell Plating: Bright Tin
Factory Pack Quantity: 44
Subcategory: USB Connectors
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB A & B 2.0 Connectors

The FCI USB A and B 2.0 Connectors achieve speeds up to 480Mb/sec and are keyed and color-coded for different voltages. The FCI USB A and B 2.0 Connectors offer 12,000 high durability cycles to meet high-end applications. Available in through-hole and SMT versions, the USB Connectors feature PCB mounting options by position, orientation, and hold-down. The FCI USB A and B 2.0 Connectors are commonly used as a standard I/O connection in industrial, instrumentation, medical, and automotive industry applications.