64112222

Carling Technologies
691-64112222
64112222

Mfr.:

Description:
Pushbutton Switches 2A 250VAC 2P ON-ON PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,99 € 39,99 €
21,20 € 212,00 €
19,10 € 477,50 €
19,08 € 954,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
641
Foot Switches
Non-Illuminated
DPDT
PCB Mount
ON - ON
Plunger, Round
5 A
125 VAC
PC Pin
Tin
Actuator Style: Round
Brand: Carling Technologies
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Life: 100000 Cycle
Material: Brass, Nickel Plated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.

FEATURED PRODUCTS
CARLING TECHNOLOGIES