65600201009

Littelfuse
576-65600201009
65600201009

Mfr.:

Description:
Fuse Holder ACS 5X20MM FUSE BLOCK P=22.5 20 AMP.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
1.000
Expected 16/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,52 € 7,60 €
1,40 € 14,00 €
1,17 € 58,50 €
1,07 € 107,00 €
0,937 € 281,10 €
0,886 € 443,00 €
0,877 € 877,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
Fuse Blocks
PCB Mount
20 A
500 VAC/DC
SMD/SMT
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

656 & 658 Series Fuse Blocks

Littelfuse 656 and 658 Series Fuse Blocks are molded base fuse blocks compatible with 5mm x 20mm fuse sizes. These fuse blocks feature <5mΩ contact resistance, >3kV dielectric strength at 50Hz (1 min), and >4kV impulse withstand voltage between line and neutral. The 656 and 658 series fuse blocks offer >10MΩ insulation resistance at 500VDC (1 min) and are vibration resistant, per IEC 60068-2-6, test Fc. The clip terminals of the fuse blocks are made of tin-plated copper alloy, and the clip frames are of either UL94 V-0 rated black, thermoplastic, or LCP. These fuse blocks operate within the -40°C to 85°C temperature range and are RoHS-compliant and lead-free.