750082154

Wurth Elektronik
710-750082154
750082154

Mfr.:

Description:
Audio Transformers / Signal Transformers WE-AMT Trnsfmr 30uH .350Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348
Can Dispatch Immediately
On Order:
6.000
Expected 06/07/2026
6.000
Expected 07/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,676 € 6,76 €
0,633 € 31,65 €
0,57 € 57,00 €
0,507 € 253,50 €
Full Reel (Order in multiples of 3000)
0,507 € 1.521,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
SMD/SMT
30 uH
3.75 kVAC
Single
Analog Modem, Point Of Sale, Signal Isolation
4.39 mm x 9.14 mm x 1.98 mm
4.39 mm
9.14 mm
1.98 mm
MID-DAA
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Maximum DC Resistance: 350 mOhms
Primary Resistance: 350 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 350 mOhms
Shielding: Unshielded
Factory Pack Quantity: 3000
Subcategory: Transformers
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.