74AVC1T45FZ4-7

Diodes Incorporated
621-74AVC1T45FZ4-7
74AVC1T45FZ4-7

Mfr.:

Description:
Translation - Voltage Levels Logic AVC 1G Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.955

Stock:
4.955 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,277 € 2,77 €
0,232 € 5,80 €
0,176 € 17,60 €
0,149 € 37,25 €
0,128 € 64,00 €
0,114 € 114,00 €
Full Reel (Order in multiples of 5000)
0,091 € 455,00 €
0,08 € 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
Translator
DFN-1410-6
3.6 V
1.2 V
74AVC1T45
2.8 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Family: AVC
Number of Channels: 1 Channel
Operating Supply Current: 20 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

74AVC1T45 Dual Supply Transceiver

Diodes Inc. 74AVC1T45 Transceiver is a single bit, dual supply device with 3-state outputs, suitable for transmitting a single logic bit across different voltage domains. The A input/output pin of the 74AVC1T45 is designed to track VCCA while the B input/output tracks VCCB. This arrangement allows for universal low-voltage translation between any voltages from 1.2V to 3.6V. The Direction pin (DIR) controls the direction of the 74AVC1T45 Transceiver that has logic threshold voltages related to VCCA. When a high logic level is applied to DIR the A pin becomes an input and the B pin becomes the output. Conversely, the roles of A and B are reversed when DIR is asserted low.