74LVC244AT20-13

Diodes Incorporated
621-74LVC244AT20-13
74LVC244AT20-13

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer Line Driver 3-State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.918

Stock:
1.918 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,261 € 2,61 €
0,232 € 5,80 €
0,201 € 20,10 €
0,187 € 46,75 €
0,178 € 89,00 €
0,167 € 167,00 €
Full Reel (Order in multiples of 2500)
0,16 € 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Inverting, Non-Inverting
TSSOP-20
- 24 mA
24 mA
1.65 V
3.6 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns at 3.3 V
Series: 74LVC244
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Tradename: OCTALS
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

74LVCx Octal CMOS Logic

Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.