83870106

Crouzet
874-83870106
83870106

Mfr.:

Description:
Limit Switches EB LIMIT SW PLNGR 6 M CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,07 € 111,07 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Plunger
10 A
125 VAC, 250 VAC
24 VDC
10 N
1, 3, 4, 6, 13
Cable
Cable Mount
IP67
Actuator Style: Plunger
Brand: Crouzet
Cable Length: 6 m
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: 83870
Factory Pack Quantity: 10
Subcategory: Switches
Type: Enclosed Limit Switch
Unit Weight: 582,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Limit Switches

Crouzet Limit Switches are high-quality precision snap-action switches that provide a complete switching solution. Users can choose various casings and connections, and a high degree of resistance to impact and splashes makes these switches ideal for a variety of applications. The limit switches are mainly built using a metal body, plastic body, and special products for harsh environments. These compact-sized switches feature a wide range of actuators, rotary heads with momentary action, and positive break contacts. The limit switches are IP65/IP66/IP67/IP69 protected. Typical applications include machine automation, railways, specialty vehicles, and electric equipment.

83870 Limit Switches

Crouzet 83870 Limit Switches are precision snap-action switches housed in an IP66/67 rated metal case with a 10A current rating. These switches are used as position detectors and are available with cable or connector output or with low-level cable and connector output. A wide array of actuator options are also available. 83870 limit switches feature a four-terminal double break two-way contact element (form Zb) with positive opening NC contacts. The series is suitable for harsh environment applications such as heavy-duty transportation, railway, and industrial automation.