83873101

Crouzet
874-83873101
83873101

Mfr.:

Description:
Limit Switches EB SIDRTY SIDXIT 1M CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 06/03/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,38 € 88,38 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Roller Lever
10 A
125 VAC, 250 VAC
24 VDC
15 Ncm
1, 3, 4, 6, 13
Cable
Cable Mount
IP67
Actuator Style: Roller Lever
Brand: Crouzet
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: 83873
Factory Pack Quantity: 10
Subcategory: Switches
Type: Enclosed Limit Switch
Unit Weight: 220,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

83870 Limit Switches

Crouzet 83870 Limit Switches are precision snap-action switches housed in an IP66/67 rated metal case with a 10A current rating. These switches are used as position detectors and are available with cable or connector output or with low-level cable and connector output. A wide array of actuator options are also available. 83870 limit switches feature a four-terminal double break two-way contact element (form Zb) with positive opening NC contacts. The series is suitable for harsh environment applications such as heavy-duty transportation, railway, and industrial automation.